Loop Impedance Tester 300V ±2% CAT III 300 V
- RS Stock No.:
- 712-7032
- Manufacturer:
- ISO-TECH
The image is for reference only, please refer to product details and specifications
Subtotal (1 unit)*
HK$3,410.00
FREE delivery for orders over HK$250.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | HK$3,410.00 |
*price indicative
- RS Stock No.:
- 712-7032
- Manufacturer:
- ISO-TECH
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ISO-TECH | |
| Maximum Voltage Measurement | 300V | |
| Best Loop Test Accuracy | ±2% | |
| PSC Display | Yes | |
| Non-Trip Loop Test | Yes | |
| Safety Category | CAT III 300 V | |
| Display Type | LCD | |
| Battery Type | AA | |
| Power Source | Battery | |
| Dimensions | 175 x 115 x 85.7mm | |
| Weight | 810g | |
| Height | 85.7mm | |
| Safety Category Level | CAT lll | |
| Minimum Operating Temperature | 0°C | |
| Model Number p | IPT2300 | |
| Plug Type | Type G - British 3-pin | |
| Maximum Operating Temperature | +40°C | |
| Length | 175mm | |
| Safety Category Voltage | 300V | |
| Width | 115mm | |
| Select all | ||
|---|---|---|
Brand ISO-TECH | ||
Maximum Voltage Measurement 300V | ||
Best Loop Test Accuracy ±2% | ||
PSC Display Yes | ||
Non-Trip Loop Test Yes | ||
Safety Category CAT III 300 V | ||
Display Type LCD | ||
Battery Type AA | ||
Power Source Battery | ||
Dimensions 175 x 115 x 85.7mm | ||
Weight 810g | ||
Height 85.7mm | ||
Safety Category Level CAT lll | ||
Minimum Operating Temperature 0°C | ||
Model Number p IPT2300 | ||
Plug Type Type G - British 3-pin | ||
Maximum Operating Temperature +40°C | ||
Length 175mm | ||
Safety Category Voltage 300V | ||
Width 115mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
