dsPIC33FJ128GP706A-I/PT 16bit dsPIC Microcontroller, 40MIPS, 128 kB Flash, 16 kB RAM, 64-pin TQFP

The image is for reference only, please refer to product details and specifications

Bulk discount available

Subtotal (1 unit)*

HK$60.70

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9HK$60.70
10 - 99HK$50.59
100 +HK$42.74

*price indicative

Packaging Options:
RS Stock No.:
666-9649
Mfr. Part No.:
dsPIC33FJ128GP706A-I/PT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Maximum Frequency

40MIPS

Data Bus Width

16bit

RAM Size

16 kB

Instruction Set Architecture

RISC

Program Memory Size

128 kB

Program Memory Type

Flash

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

64

Typical Operating Supply Voltage

3 → 3.6 V

Number of UART Channels

2

Length

10mm

Pulse Width Modulation

8 x16 bit

PWM Channels

8

Number of PCI Channels

0

Number of I2C Channels

2

Height

1.05mm

Number of Ethernet Channels

0

Maximum Operating Temperature

+85 °C

PWM Resolution

16bit

Minimum Operating Temperature

-40 °C

Number of CAN Channels

2

Width

10mm

ADCs

36 x 10/12 bit

Number of USART Channels

0

Number of PWM Units

1

Number of ADC Units

1

Number of LIN Channels

0

Number of Timers

9

USB Channels

0

ADC Channels

36

ADC Resolution

10 bit, 12 bit

Dimensions

10 x 10 x 1.05mm

Timer Resolution

16bit

Timers

9 x 16 bit

Number of SPI Channels

2

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy